SOT539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS7G2729L-350P,11

Digi-Key Part Number
1603-1019-ND
Manufacturer
Manufacturer Product Number
BLS7G2729L-350P,11
Description
RF FET LDMOS 65V 13DB SOT539A
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 32 V 200 mA 2.7GHz ~ 2.9GHz 13dB 350W SOT539A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Not For New Designs
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.7GHz ~ 2.9GHz
Gain
13dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
200 mA
Power - Output
350W
Voltage - Rated
65 V
Package / Case
SOT-539A
Supplier Device Package
SOT539A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Tray
QtyUnit PriceExt Price
1$688.50000$688.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1603-1019
BLS7G2729L-350P11-ND
BLS7G2729L-350P11
934065659112
Standard Package20