SOT1223-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP8G10S-45PY

Digi-Key Part Number
568-12814-2-ND - Tape & Reel (TR)
568-12814-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BLP8G10S-45PY
Description
RF FET LDMOS 65V 20.8DB SOT12231
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 28 V 224 mA 952.5MHz ~ 957.5MHz 20.8dB 2.5W 4-HSOPF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Transistor Type
LDMOS (Dual), Common Source
Frequency
952.5MHz ~ 957.5MHz
Gain
20.8dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
224 mA
Power - Output
2.5W
Voltage - Rated
65 V
Package / Case
SOT-1223-1
Supplier Device Package
4-HSOPF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$36.86000$36.86
Additional Resources
AttributeDescription
Other Names
568-12814-2
BLP8G10S-45PY-ND
568-12814-1
934067371518
568-12814-6
Standard Package100