SOT1223-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP7G10S-160PY

Digi-Key Part Number
1603-1192-2-ND - Tape & Reel (TR)
1603-1192-1-ND - Cut Tape (CT)
1603-1192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLP7G10S-160PY
Description
RF LDMOS TRANS 160W SOT1223-2
Detailed Description
RF Mosfet LDMOS (Dual) 28 V 100 mA 600MHz ~ 960MHz 19.4dB 160W 4-HSOPF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Transistor Type
LDMOS (Dual)
Frequency
600MHz ~ 960MHz
Gain
19.4dB
Voltage - Test
28 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
100 mA
Power - Output
160W
Voltage - Rated
65 V
Package / Case
SOT-1223-2
Supplier Device Package
4-HSOPF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$52.98000$52.98
10$49.43200$494.32
25$47.36000$1,184.00
Tape & Reel (TR)
QtyUnit PriceExt Price
100$44.40000$4,440.00
Additional Resources
AttributeDescription
Other Names
1603-1192-6
1603-1192-2
1603-1192-1
934960191518
Standard Package100