28-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP25RFE001Y

Digi-Key Part Number
BLP25RFE001Y-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLP25RFE001Y
Supplier
Description
BLP25RFE001/SOT993/REELDP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Amplifier IC ISM 433MHz ~ 434.8MHz, 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz 28-HVQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Frequency
433MHz ~ 434.8MHz, 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
ISM
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
450mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-HVQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$13.99500$83,970.00
Additional Resources
AttributeDescription
Other Names934960173518
Standard Package6,000