SOT1352-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP10H605Z

Digi-Key Part Number
BLP10H605Z-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLP10H605Z
Supplier
Description
RF FET LDMOS 104V 22DB 12VDFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 50 V 30 mA 860MHz 22.4dB 5W 12-HVSON (6x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
LDMOS (Dual), Common Source
Frequency
860MHz
Gain
22.4dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
30 mA
Power - Output
5W
Voltage - Rated
104 V
Package / Case
12-VDFN Exposed Pad
Supplier Device Package
12-HVSON (6x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$14.11500$7,057.50
Additional Resources
AttributeDescription
Other Names934068214515
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLP10H605AZAmpleon USA Inc.691603-1006-1-ND$19.76000Similar