USD

BLP8G05S-200GY

BLP05H6700XRGY

Digi-Key Part Number
1603-1105-2-ND - Tape & Reel (TR)
1603-1105-1-ND - Cut Tape (CT)
1603-1105-6-ND - Digi-Reel®
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLP05H6700XRGY
Supplier
Description
RF MOSFET LDMOS 50V 4-HSOP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS 600MHz 26dB 700W 4-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
LDMOS
Frequency
600MHz
Gain
26dB
Current Rating (Amps)
1.4µA
Noise Figure
-
Power - Output
700W
Package / Case
SOT-1204-2
Supplier Device Package
4-HSOP
Voltage - Test
50 V
Current - Test
100 mA
Voltage - Rated
135 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$70.56000$70.56
10$67.03200$670.32
25$66.15000$1,653.75
Tape & Reel (TR)
QtyUnit PriceExt Price
100$66.15000$6,615.00
Additional Resources
AttributeDescription
Other Names
1603-1105-2
934960018518
BLP05H6700XRGY-ND
Standard Package100