BLM9D3336-14AMZ

DigiKey Part Number
1603-BLM9D3336-14AMZTR-ND - Tape & Reel (TR)
1603-BLM9D3336-14AMZCT-ND - Cut Tape (CT)
1603-BLM9D3336-14AMZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM9D3336-14AMZ
Description
BLM9D3336-14AMZ/REEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 3.3GHz ~ 3.65GHz 20-LGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.3GHz ~ 3.65GHz
P1dB
-
Gain
32.4dB
Noise Figure
-
Voltage - Supply
28V
Current - Supply
-
Mounting Type
Surface Mount
Package / Case
20-VLGA Exposed Pad
Supplier Device Package
20-LGA (7x7)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.05000$13,050.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.31000$14.31
10$13.19400$131.94
25$13.05000$326.25
Digi-Reel®
QuantityUnit PriceExt Price
1$17.17000$17.17
10$15.83500$158.35
25$15.66240$391.56
* All Digi-Reel orders will add a $7.00 reeling fee.