BLM8G0710S-60PBGY is Obsolete and no longer manufactured.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BLM8G0710S-60PBGY | ||
---|---|---|
Digi-Key Part Number | 1603-1098-2-ND - Tape & Reel (TR) 1603-1098-1-ND - Cut Tape (CT) 1603-1098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM8G0710S-60PBGY | |
Description | RF FET LDMOS 65V 36.2DB SOT12122 | |
Detailed Description | RF Mosfet 28 V 60 mA 957.5MHz 36.2dB 6W 16-HSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 957.5MHz | |
Gain | 36.2dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 6W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-2 | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLM8G0710S-60PB(G) |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev 29/Sep/2021 |
PCN Design/Specification | Mult Dev Label/Marking Chg 23/Oct/2018 |
PCN Assembly/Origin | OMP/OMP1 A/T Chgs 26/Nov/2021 |
PCN Packaging | Mult Dev Pkg Chgs 19/Nov/2021 |
HTML Datasheet | BLM8G0710S-60PB(G) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Attribute | Description |
---|---|
Other Names | 1603-1098-2 1603-1098-6 BLM8G0710S-60PBGY-ND 934069666518 1603-1098-1 |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PD85035STR-E | STMicroelectronics | 0 | 497-PD85035STR-ECT-ND | $30.83000 | Similar |
AFIC31025NR1 | NXP USA Inc. | 0 | AFIC31025NR1-ND | $45.03030 | Similar |
SD57045 | STMicroelectronics | 0 | 497-5477-ND | $88.43000 | Similar |
PTVA123501FC-V1-R0 | Wolfspeed, Inc. | 50 | 1697-PTVA123501FC-V1-R0CT-ND | $364.29000 | Similar |
CGH40180PP | Wolfspeed, Inc. | 98 | CGH40180PP-ND | $482.66000 | Similar |