SOT1212-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM7G24S-30BGY

Digi-Key Part Number
BLM7G24S-30BGY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLM7G24S-30BGY
Description
RF FET LDMOS 65V 31.5DB SOT12121
Detailed Description
RF Mosfet LDMOS 28 V 75 mA 2.11GHz ~ 2.17GHz 31.5dB 1.6W 16-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
31.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
75 mA
Power - Output
1.6W
Voltage - Rated
65 V
Package / Case
SOT-1212-2
Supplier Device Package
16-HSOP
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names934067989518
Standard Package100