
BLM7G1822S-20PBGY | ||
---|---|---|
Digi-Key Part Number | 568-12796-2-ND - Tape & Reel (TR) 568-12796-1-ND - Cut Tape (CT) 568-12796-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM7G1822S-20PBGY | |
Description | RF FET LDMOS 65V 32.3DB SOT12121 | |
Detailed Description | RF Mosfet 28 V 2.17GHz 32.3dB 2W 16-HSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Discontinued at Digi-Key | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.17GHz | |
Gain | 32.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 2W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-3 | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLM7G1822S-40PB(G) |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
PCN Design/Specification | Mult Dev Label/Marking Chg 23/Oct/2018 |
PCN Assembly/Origin | OMP1 Series Assembly Chg 24/Mar/2018 |
HTML Datasheet | BLM7G1822S-40PB(G) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Attribute | Description |
---|---|
Other Names | 934068356518 BLM7G1822S-20PBGY-ND 568-12796-1 568-12796-2 934960166518 568-12796-6 |
Standard Package | 100 |