cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM6G10-30,118

Digi-Key Part Number
BLM6G10-30,118-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLM6G10-30,118
Supplier
Description
IC AMP W-CDMA 920-960MHZ 16HSOPF
Detailed Description
RF Amplifier IC W-CDMA 920MHz ~ 960MHz 16-HSOPF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
920MHz ~ 960MHz
P1dB
-
Gain
29dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
28V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
16-HSOPF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934060892118
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLM8G0710S-30PBYAmpleon USA Inc.65568-12808-1-ND$38.53000Similar