
BLM10D3438-70ABGZ | ||
---|---|---|
Digi-Key Part Number | 1603-BLM10D3438-70ABGZ-ND | |
Manufacturer | ||
Manufacturer Product Number | BLM10D3438-70ABGZ | |
Description | BLM10D3438-70ABG/OMP400/TRAYDP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | RF Mosfet 28 V 110 mA 3.4GHz ~ 3.8GHz 31.8dB OMP-400-8G-1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 3.4GHz ~ 3.8GHz | |
Gain | 31.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 110 mA | |
Power - Output | - | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-400-8G-1 | |
Supplier Device Package | OMP-400-8G-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLM10D3438-70ABG |
PCN Assembly/Origin | Mult Dev A/T Chgs 18/Feb/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $50.14000 | $50.14 |
10 | $46.77700 | $467.77 |
25 | $44.81600 | $1,120.40 |
90 | $42.01500 | $3,781.35 |
Attribute | Description |
---|---|
Other Names | 1603-BLM10D3438-70ABGZ 934960261517 |
Standard Package | 90 |