
BLF9G38LS-90PJ | ||
---|---|---|
Digi-Key Part Number | 568-12795-2-ND - Tape & Reel (TR) 568-12795-1-ND - Cut Tape (CT) 568-12795-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLF9G38LS-90PJ | |
Description | RF FET LDMOS 65V 15DB SOT1121B | |
Detailed Description | RF Mosfet LDMOS (Dual), Common Source 28 V 600 mA 3.4GHz ~ 3.6GHz 15dB 20W LDMOST | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Transistor Type | LDMOS (Dual), Common Source | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 15dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 20W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-1121B | |
Supplier Device Package | LDMOST | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF9G38LS-90P |
Video File | LDMOS Wideband RF Power Solutions Ampleon Company Video - The Leading Global Partner in RF Power |
PCN Obsolescence/ EOL | Mult Dev 29/Sep/2021 |
PCN Design/Specification | Mult Devices 24/May/2019 |
PCN Assembly/Origin | Assembly/Test Site Transfer 14/Nov/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $71.10000 | $71.10 |
10 | $67.54900 | $675.49 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $66.66000 | $6,666.00 |
Attribute | Description |
---|---|
Other Names | 568-12795-2 BLF9G38LS-90PJ-ND 934068977118 568-12795-1 568-12795-6 |
Standard Package | 100 |