SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF8G22LS-240J

Digi-Key Part Number
BLF8G22LS-240J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF8G22LS-240J
Description
RF FET LDMOS 65V 19DB SOT502B
Detailed Description
RF Mosfet LDMOS 28 V 2 A 2.11GHz ~ 2.17GHz 19dB 55W SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Transistor Type
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
2 A
Power - Output
55W
Voltage - Rated
65 V
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934067525118
Standard Package100