SOT-1244C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF8G22LS-200GV,12

Digi-Key Part Number
BLF8G22LS-200GV,12-ND
Manufacturer
Manufacturer Product Number
BLF8G22LS-200GV,12
Description
RF FET LDMOS 65V 19DB SOT1244C
Detailed Description
RF Mosfet LDMOS 28 V 2 A 2.11GHz ~ 2.17GHz 19dB 55W CDFM6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tube
Product Status
Last Time Buy
Transistor Type
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
2 A
Power - Output
55W
Voltage - Rated
65 V
Package / Case
SOT-1244C
Supplier Device Package
CDFM6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934066911127
Standard Package24