cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF8G20LS-140GVJ

Digi-Key Part Number
BLF8G20LS-140GVJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF8G20LS-140GVJ
Description
RF FET LDMOS 65V 18.5DB SOT1244B
Detailed Description
RF Mosfet LDMOS 28 V 900 mA 1.81GHz ~ 1.88GHz 18.5dB 35W CDFM6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
1.81GHz ~ 1.88GHz
Gain
18.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
900 mA
Power - Output
35W
Voltage - Rated
65 V
Package / Case
SOT-1244B
Supplier Device Package
CDFM6
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Alternate Packaging
Additional Resources
AttributeDescription
Other Names934068305118
Standard Package100