
BLF8G10LS-270V,112 | |
---|---|
DigiKey Part Number | BLF8G10LS-270V,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G10LS-270V,112 |
Description | RF MOSFET LDMOS 28V CDFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2 A 871.5MHz ~ 891.5MHz 19.5dB 67W CDFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 871.5MHz ~ 891.5MHz | |
Gain | 19.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 2 A | |
Power - Output | 67W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1244B | |
Supplier Device Package | CDFM6 | |
Base Product Number |