BLF8G10LS-160V,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF8G10LS-160V,118

Digi-Key Part Number
BLF8G10LS-160V,118-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF8G10LS-160V,118
Supplier
Description
TRANS RF PWR LDMOS 160W SOT502B
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Amplifier IC W-CDMA 902MHz ~ 960MHz SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Frequency
902MHz ~ 960MHz
P1dB
-
Gain
19.7dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
65V
Current - Supply
-
Test Frequency
902MHz ~ 960MHz
Mounting Type
Chassis Mount
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$61.80000$6,180.00
Additional Resources
AttributeDescription
Other Names934066409118
Standard Package100