BLF7G27L-200PB,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF7G27L-200PB,118

Digi-Key Part Number
BLF7G27L-200PB,118-ND - Tape & Reel (TR)
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF7G27L-200PB,118
Supplier
Description
TRANS RF LDMOS 200W SOT1110A
Detailed Description
RF Amplifier IC W-CDMA 2.6GHz ~ 2.7GHz SOT1110A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.6GHz ~ 2.7GHz
P1dB
-
Gain
16.5dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
65V
Current - Supply
-
Test Frequency
2.62GHz ~ 2.69GHz
Mounting Type
Flange Mount
Supplier Device Package
SOT1110A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934065317118
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLC8G27LS-240AVJAmpleon USA Inc.33568-12769-1-ND$78.19000Similar