SOT1110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF7G27L-200PB,112

Digi-Key Part Number
BLF7G27L-200PB,112-ND
Manufacturer
Manufacturer Product Number
BLF7G27L-200PB,112
Description
TRANS RF LDMOS 200W SOT1110A
Detailed Description
RF Amplifier IC W-CDMA 2.6GHz ~ 2.7GHz SOT1110A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Frequency
2.6GHz ~ 2.7GHz
P1dB
-
Gain
16.5dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
65V
Current - Supply
-
Test Frequency
2.62GHz ~ 2.69GHz
Mounting Type
Flange Mount
Supplier Device Package
SOT1110A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934065317112
Standard Package60