
BLF7G24L-140,112 | ||
---|---|---|
Digi-Key Part Number | 568-8627-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF7G24L-140,112 | |
Description | RF FET LDMOS 65V 18.5DB SOT502A | |
Detailed Description | RF Mosfet 28 V 1.3 A 2.3GHz ~ 2.4GHz 18.5dB 30W SOT502A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tube | |
Product Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 28A | |
Noise Figure | - | |
Current - Test | 1.3 A | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
PCN Obsolescence/ EOL | Multiple Devices 29/Dec/2014 |
PCN Assembly/Origin | RF Power Transistors Transfer 21/Dec/2013 |
HTML Datasheet | BLF7G24L(S) Brochure |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Attribute | Description |
---|---|
Other Names | 934064993112 BLF7G24L-140,112-ND 568-8627-5 BLF7G24L140112 |
Standard Package | 20 |