
BLF7G22LS-130,112 | ||
---|---|---|
Digi-Key Part Number | 568-8662-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF7G22LS-130,112 | |
Description | RF FET LDMOS 65V 18.5DB SOT502B | |
Detailed Description | RF Mosfet 28 V 950 mA 2.11GHz ~ 2.17GHz 18.5dB 30W SOT502B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 28A | |
Noise Figure | - | |
Current - Test | 950 mA | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF7G22LS-130 |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
PCN Obsolescence/ EOL | EOL 24/Jun/2016 |
PCN Design/Specification | Gain Code Mark Removal 29/May/2015 |
PCN Assembly/Origin | RF Power Transistors Transfer 21/Dec/2013 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8541.29.0075 |
Attribute | Description |
---|---|
Other Names | 568-8662 934063501112 BLF7G22LS130112 BLF7G22LS-130,112-ND |
Standard Package | 20 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ARF476FL | Microchip Technology | 0 | ARF476FL-ND | $149.42000 | Similar |
PTVA123501EC-V2-R0 | Wolfspeed, Inc. | 46 | 1697-PTVA123501EC-V2-R0CT-ND | $360.69000 | Similar |
PTVA120501EA-V1-R0 | Wolfspeed, Inc. | 0 | PTVA120501EA-V1-R0CT-ND | $64.12000 | Similar |