SOT-502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF7G22L-160,112

Digi-Key Part Number
BLF7G22L-160,112-ND
Manufacturer
Manufacturer Product Number
BLF7G22L-160,112
Description
RF FET LDMOS 65V 18DB SOT502A
Detailed Description
RF Mosfet LDMOS 28 V 1.3 A 2.11GHz ~ 2.17GHz 18dB 43W SOT502A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tube
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
18dB
Voltage - Test
28 V
Current Rating (Amps)
36A
Noise Figure
-
Current - Test
1.3 A
Power - Output
43W
Voltage - Rated
65 V
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934065231112
Standard Package20