BLF6H10LS-160,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6H10LS-160,118

Digi-Key Part Number
BLF6H10LS-160,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF6H10LS-160,118
Description
RF FET LDMOS 104V 20DB SOT467B
Detailed Description
RF Mosfet LDMOS 50 V 600 mA 952.5MHz ~ 957.5MHz 20dB 38W SOT-467B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
952.5MHz ~ 957.5MHz
Gain
20dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
600 mA
Power - Output
38W
Voltage - Rated
104 V
Package / Case
SOT-467B
Supplier Device Package
SOT-467B
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Alternate Packaging
Additional Resources
AttributeDescription
Other Names934065658118
Standard Package400