SOT957C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G38-10G,118

Digi-Key Part Number
568-12773-2-ND - Tape & Reel (TR)
568-12773-1-ND - Cut Tape (CT)
568-12773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF6G38-10G,118
Description
RF FET LDMOS 65V 14DB SOT975C
Detailed Description
RF Mosfet LDMOS 28 V 130 mA 3.4GHz ~ 3.6GHz 14dB 2W CDFM2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
3.4GHz ~ 3.6GHz
Gain
14dB
Voltage - Test
28 V
Current Rating (Amps)
3.1A
Noise Figure
-
Current - Test
130 mA
Power - Output
2W
Voltage - Rated
65 V
Package / Case
SOT-975C
Supplier Device Package
CDFM2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$40.20000$40.20
10$37.50800$375.08
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
BLF6G38-10G /T3-ND
BLF6G38-10G /T3
568-12773-1
568-12773-2
934061847118
568-12773-6
BLF6G38-10G,118-ND
Standard Package100
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGH60008D-GP4Wolfspeed, Inc.90CGH60008D-ND$31.93300Similar
MMBFJ211onsemi21,243MMBFJ211CT-ND$0.43000Similar
PTFC210202FC-V1-R0Wolfspeed, Inc.40PTFC210202FC-V1-R0-ND$68.17000Similar
CGHV14800FWolfspeed, Inc.25CGHV14800F-ND$873.34000Similar
PD57018TR-ESTMicroelectronics569497-6477-1-ND$30.36000Similar