BLF6G22S-45,112

DigiKey Part Number
BLF6G22S-45,112-ND
Manufacturer
Manufacturer Product Number
BLF6G22S-45,112
Description
RF MOSFET LDMOS 28V CDFM2
Customer Reference
Detailed Description
RF Mosfet 28 V 405 mA 2.11GHz ~ 2.17GHz 18.5dB 2.5W CDFM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
18.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
405 mA
Power - Output
2.5W
Voltage - Rated
65 V
Package / Case
SOT-608B
Supplier Device Package
CDFM2
Base Product Number
Obsolete
This product is no longer manufactured.