SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G22LS-180PN,11

Digi-Key Part Number
BLF6G22LS-180PN,11-ND
Manufacturer
Manufacturer Product Number
BLF6G22LS-180PN,11
Description
RF FET LDMOS 65V 17DB SOT502B
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 32 V 1.6 A 2.11GHz ~ 2.17GHz 17.5dB 50W SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tube
Product Status
Obsolete
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.11GHz ~ 2.17GHz
Gain
17.5dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.6 A
Power - Output
50W
Voltage - Rated
65 V
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934064282112
Standard Package20