SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G22LS-130,118

Digi-Key Part Number
BLF6G22LS-130,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF6G22LS-130,118
Description
RF FET LDMOS 65V 17DB SOT502B
Detailed Description
RF Mosfet LDMOS 28 V 1.1 A 2.11GHz ~ 2.17GHz 17dB 30W SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
2.11GHz ~ 2.17GHz
Gain
17dB
Voltage - Test
28 V
Current Rating (Amps)
34A
Noise Figure
-
Current - Test
1.1 A
Power - Output
30W
Voltage - Rated
65 V
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
934060923118
BLF6G22LS-130 /T3
BLF6G22LS-130 /T3-ND
BLF6G22LS-130/T3
BLF6G22LS-130/T3-ND
BLF6G22LS130118
Standard Package100