SOT608A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G20-40,112

Digi-Key Part Number
BLF6G20-40,112-ND
Manufacturer
Manufacturer Product Number
BLF6G20-40,112
Description
RF FET LDMOS 65V 18.8DB SOT608A
Detailed Description
RF Mosfet LDMOS 28 V 360 mA 1.8GHz ~ 1.88GHz 18.8dB 2.5W CDFM2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
1.8GHz ~ 1.88GHz
Gain
18.8dB
Voltage - Test
28 V
Current Rating (Amps)
13A
Noise Figure
-
Current - Test
360 mA
Power - Output
2.5W
Voltage - Rated
65 V
Package / Case
SOT-608A
Supplier Device Package
CDFM2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934060891112
Standard Package20