SOT-502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G20-180RN,112

Digi-Key Part Number
BLF6G20-180RN,112-ND
Manufacturer
Manufacturer Product Number
BLF6G20-180RN,112
Description
RF FET LDMOS 65V 17.2DB SOT502A
Detailed Description
RF Mosfet LDMOS 30 V 1.4 A 1.93GHz ~ 1.99GHz 17.2dB 40W SOT502A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
1.93GHz ~ 1.99GHz
Gain
17.2dB
Voltage - Test
30 V
Current Rating (Amps)
49A
Noise Figure
-
Current - Test
1.4 A
Power - Output
40W
Voltage - Rated
65 V
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934062731112
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLF7G20LS-200,118Ampleon USA Inc.35568-8669-1-ND$97.43000Similar