BLF6G15LS-40RN,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G15LS-40RN,118

Digi-Key Part Number
BLF6G15LS-40RN,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF6G15LS-40RN,118
Description
TRANS RF LDMOS 40W SOT1135B
Detailed Description
RF Amplifier IC W-CDMA 1.45GHz ~ 1.55GHz SOT1135B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Frequency
1.45GHz ~ 1.55GHz
P1dB
-
Gain
22.5dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
65V
Current - Supply
375mA
Test Frequency
1.46GHz ~ 1.511GHz
Mounting Type
Flange Mount
Supplier Device Package
SOT1135B
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Alternate Packaging
Additional Resources
AttributeDescription
Other Names934066196118
Standard Package100