USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
LDMOST SOT1121A

BLF6G13L-250P,112

Digi-Key Part Number
1603-1014-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF6G13L-250P,112
Supplier
Description
RF FET LDMOS 100V 17DB SOT1121A
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet LDMOS 50V 100mA 1.3GHz 17dB 250W LDMOST
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Not For New Designs
Transistor Type
LDMOS
Frequency
1.3GHz
Gain
17dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
250W
Package / Case
SOT-1121A
Supplier Device Package
LDMOST
Voltage - Test
50V
Current - Test
100mA
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Price and Procurement

53 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1603-1014
934065124112
BLF6G13L-250P,112-ND
Standard Package20