
BLF6G10LS-160RN,11 | ||
---|---|---|
Digi-Key Part Number | 568-8637-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF6G10LS-160RN,11 | |
Description | RF FET LDMOS 65V 22.5DB SOT502B | |
Detailed Description | RF Mosfet 32 V 1.2 A 922.5MHz ~ 957.5MHz 22.5dB 32W SOT502B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Technology | LDMOS | |
Frequency | 922.5MHz ~ 957.5MHz | |
Gain | 22.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 39A | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 32W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF6G10(LS)-160RN |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
PCN Obsolescence/ EOL | Multiple Devices 05/Jul/2015 |
PCN Assembly/Origin | RF Power Transistors Transfer 21/Dec/2013 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Attribute | Description |
---|---|
Other Names | 934063282112 568-8637 BLF6G10LS-160RN,11-ND BLF6G10LS160RN11 |
Standard Package | 20 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PD55015-E | STMicroelectronics | 0 | 497-6715-5-ND | $21.02000 | Similar |
ARF463AP1G | Microchip Technology | 103 | ARF463AP1G-ND | $42.48000 | Similar |
SMMBFJ309LT1G | onsemi | 62,898 | SMMBFJ309LT1GOSCT-ND | $0.45000 | Similar |
ARF460BG | Microchip Technology | 31 | ARF460BG-ND | $53.45000 | Similar |
SMMBFJ310LT1G | onsemi | 958 | SMMBFJ310LT1GOSCT-ND | $0.46000 | Similar |