
BLF6G10LS-160RN:11 | ||
---|---|---|
Digi-Key Part Number | BLF6G10LS-160RN:11-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BLF6G10LS-160RN:11 | |
Description | RF FET LDMOS 65V 22.5DB SOT502B | |
Detailed Description | RF Mosfet 32 V 1.2 A 922.5MHz ~ 957.5MHz 22.5dB 32W SOT502B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Technology | LDMOS | |
Frequency | 922.5MHz ~ 957.5MHz | |
Gain | 22.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 39A | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 32W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF6G10(LS)-160RN |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
PCN Obsolescence/ EOL | Multiple Devices 05/Jul/2015 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Attribute | Description |
---|---|
Other Names | 934063282118 |
Standard Package | 100 |