SOT-171A Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-171A Pkg
SOT-171A

BLF544,112

Digi-Key Part Number
568-2406-ND
Manufacturer
Manufacturer Product Number
BLF544,112
Description
RF FET NCHA 65V 7DB SOT171A
Detailed Description
RF Mosfet N-Channel 28 V 40 mA 960MHz 7dB 20W CDFM6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
N-Channel
Frequency
960MHz
Gain
7dB
Voltage - Test
28 V
Current Rating (Amps)
3.5A
Noise Figure
-
Current - Test
40 mA
Power - Output
20W
Voltage - Rated
65 V
Package / Case
SOT-171A
Supplier Device Package
CDFM6
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
568-2406
933997320112
BLF544
BLF544-ND
Standard Package20