SOT-119A Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-119A Pkg
SOT-119A

BLF346,112

Digi-Key Part Number
568-2397-ND
Manufacturer
Manufacturer Product Number
BLF346,112
Description
RF FET NCHA 65V 16DB SOT119A
Detailed Description
RF Mosfet N-Channel 28 V 3 A 224.25MHz 16.5dB 30W CDFM6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
N-Channel
Frequency
224.25MHz
Gain
16.5dB
Voltage - Test
28 V
Current Rating (Amps)
13A
Noise Figure
-
Current - Test
3 A
Power - Output
30W
Voltage - Rated
65 V
Package / Case
SOT-119A
Supplier Device Package
CDFM6
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
568-2397
934006640112
BLF346
BLF346-ND
Standard Package20