SOT-262A Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-262A Pkg
SOT262A1

BLF248,112

Digi-Key Part Number
568-2389-ND
Manufacturer
Manufacturer Product Number
BLF248,112
Description
RF FET 2 NC 65V 11.5DB SOT262A1
Detailed Description
RF Mosfet 2 N-Channel (Dual) Common Source 28 V 225MHz 11.5dB 300W CDFM4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
2 N-Channel (Dual) Common Source
Frequency
225MHz
Gain
11.5dB
Voltage - Test
28 V
Current Rating (Amps)
25A
Noise Figure
-
Power - Output
300W
Voltage - Rated
65 V
Package / Case
SOT-262A1
Supplier Device Package
CDFM4
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
568-2389
934006630112
BLF248
BLF248-ND
Standard Package20