SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF2425M8LS140J

Digi-Key Part Number
568-11650-2-ND - Tape & Reel (TR)
568-11650-1-ND - Cut Tape (CT)
568-11650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF2425M8LS140J
Description
RF FET LDMOS 65V 19DB SOT502B
Detailed Description
RF Mosfet LDMOS 28 V 1.3 A 2.45GHz 19dB 140W SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
2.45GHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.3 A
Power - Output
140W
Voltage - Rated
65 V
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
BLF2425M8LS140,118
568-11650-6
568-11650-2
BLF2425M8LS140J-ND
568-11650-1
934067836118
Standard Package100
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGHV40320D-GP4Wolfspeed, Inc.10CGHV40320D-GP4-ND$278.05200Similar
CGH40035FWolfspeed, Inc.502CGH40035F-ND$182.88000Similar
CGH40180PPWolfspeed, Inc.45CGH40180PP-ND$446.61000Similar