SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF2425M7LS100U

Digi-Key Part Number
BLF2425M7LS100U-ND
Manufacturer
Manufacturer Product Number
BLF2425M7LS100U
Description
RF FET LDMOS 65V 18DB SOT502B
Detailed Description
RF Mosfet LDMOS 28 V 900 mA 2.3GHz ~ 2.4GHz 18dB 20W SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
2.3GHz ~ 2.4GHz
Gain
18dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
900 mA
Power - Output
20W
Voltage - Rated
65 V
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names934067901112
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BLF2425M9LS140UAmpleon USA Inc.131603-1068-ND$99.71000Similar