SOT539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF2425M7L250P,112

Digi-Key Part Number
1603-1066-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLF2425M7L250P,112
Supplier
Description
RF FET LDMOS 65V 15DB SOT539A
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 28 V 20 mA 2.45GHz 15dB 250W SOT539A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Part Status
Not For New Designs
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.45GHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
20 mA
Power - Output
250W
Voltage - Rated
65 V
Package / Case
SOT-539A
Supplier Device Package
SOT539A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Tray
QtyUnit PriceExt Price
1$136.74000$136.74
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1603-1066
934065978112
BLF2425M7L250P,112-ND
Standard Package20