SOT-502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF10M6160U

Digi-Key Part Number
BLF10M6160U-ND
Manufacturer
Manufacturer Product Number
BLF10M6160U
Description
RF FET LDMOS 65V 22.5DB SOT502A
Detailed Description
RF Mosfet LDMOS 32 V 1.2 A 922.5MHz ~ 957.5MHz 22.5dB 32W SOT502A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
922.5MHz ~ 957.5MHz
Gain
22.5dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.2 A
Power - Output
32W
Voltage - Rated
65 V
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names934067993112
Standard Package20
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGH60008D-GP4Wolfspeed, Inc.90CGH60008D-ND$31.93300Similar
CGHV59350FWolfspeed, Inc.26CGHV59350F-ND$1,185.61000Similar
PTFC210202FC-V1-R0Wolfspeed, Inc.40PTFC210202FC-V1-R0-ND$68.17000Similar
CGHV1J006D-GP4Wolfspeed, Inc.120CGHV1J006D-GP4-ND$43.72100Similar
CGHV1F006SWolfspeed, Inc.2,040CGHV1F006SCT-ND$60.54000Similar