BLD6G22L-50,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLD6G21L-50,112

Digi-Key Part Number
568-8663-5-ND
Manufacturer
Manufacturer Product Number
BLD6G21L-50,112
Description
RF FET LDMOS 65V 14.5DB SOT1130A
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 28 V 170 mA 2.02GHz 14.5dB 8W CDFM4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.02GHz
Gain
14.5dB
Voltage - Test
28 V
Current Rating (Amps)
10.2A
Noise Figure
-
Current - Test
170 mA
Power - Output
8W
Voltage - Rated
65 V
Package / Case
SOT-1130A
Supplier Device Package
CDFM4
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
BLD6G21L-50,112-ND
934063508112
568-8663-5
BLD6G21L50112
Standard Package20