- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
BLC9G20LS-361AVTY | ||
---|---|---|
Digi-Key Part Number | 1603-1027-2-ND - Tape & Reel (TR) 1603-1027-1-ND - Cut Tape (CT) 1603-1027-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLC9G20LS-361AVTY | |
Description | RF FET LDMOS 65V 15.7DB SOT12583 | |
Detailed Description | RF Mosfet LDMOS (Dual), Common Source 28 V 300 mA 1.81GHz ~ 1.88GHz 15.7dB 360W DFM6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Transistor Type | LDMOS (Dual), Common Source | |
Frequency | 1.81GHz ~ 1.88GHz | |
Gain | 15.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | 0.6dB | |
Current - Test | 300 mA | |
Power - Output | 360W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-1258-3 | |
Supplier Device Package | DFM6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLC9G20LS-361AVT |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
PCN Obsolescence/ EOL | Mult Dev EOL 18/Jan/2021 |
HTML Datasheet | BLC9G20LS-361AVT |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $78.71000 | $78.71 |
10 | $74.64700 | $746.47 |
25 | $72.61520 | $1,815.38 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $67.53740 | $6,753.74 |
Attribute | Description |
---|---|
Other Names | BLC9G20LS-361AVTY-ND 1603-1027-6 1603-1027-2 1603-1027-1 934069855518 |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PD55003TR-E | STMicroelectronics | 600 | 497-19295-1-ND | $11.81000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information