SOT1275-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC9G20LS-120VY

Digi-Key Part Number
568-12770-2-ND - Tape & Reel (TR)
568-12770-1-ND - Cut Tape (CT)
568-12770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLC9G20LS-120VY
Description
RF FET LDMOS 65V 19.2DB SOT12753
Detailed Description
RF Mosfet LDMOS 28 V 700 mA 1.81GHz ~ 1.88GHz 19.2dB 120W SOT-1275-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Transistor Type
LDMOS
Frequency
1.81GHz ~ 1.88GHz
Gain
19.2dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
700 mA
Power - Output
120W
Voltage - Rated
65 V
Package / Case
SOT-1275-3
Supplier Device Package
SOT-1275-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$61.10000$61.10
10$57.39600$573.96
25$55.54480$1,388.62
Tape & Reel (TR)
QtyUnit PriceExt Price
100$55.54500$5,554.50
Additional Resources
AttributeDescription
Other Names
568-12770-1
568-12770-2
568-12770-6
934069189518
Standard Package100