SOT1271-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC9G20LS-120VTY

Digi-Key Part Number
BLC9G20LS-120VTY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLC9G20LS-120VTY
Description
RF MOSFET LDMOS 28V SOT1271-2
Detailed Description
RF Mosfet LDMOS 28 V 700 mA 1.805GHz ~ 1.995GHz 18.5dB 172W SOT1271-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Transistor Type
LDMOS
Frequency
1.805GHz ~ 1.995GHz
Gain
18.5dB
Voltage - Test
28 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
700 mA
Power - Output
172W
Package / Case
SOT-1271-2
Supplier Device Package
SOT1271-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934960077518
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PTVA127002EV-V1-R0Wolfspeed, Inc.381697-PTVA127002EV-V1-R0CT-ND$498.25000Similar
VRF151Microchip Technology45VRF151-ND$70.13000Similar