SOT-1258-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC9G15XS-400AVTZ

DigiKey Part Number
1603-1126-ND
Manufacturer
Manufacturer Product Number
BLC9G15XS-400AVTZ
Description
RF MOSFET LDMOS 32V SOT1258-7
Customer Reference
Detailed Description
RF Mosfet 32 V 1.452GHz ~ 1.511GHz 16.5dB 400W SOT-1258-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Frequency
1.452GHz ~ 1.511GHz
Gain
16.5dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Power - Output
400W
Mounting Type
Surface Mount
Package / Case
SOT-1258-7
Supplier Device Package
SOT-1258-7
Base Product Number
Obsolete
Marketplace Stock: 69 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

69In Stock
Ships from Rochester Electronics, LLC