
BLC9G10XS-120AZ | ||
---|---|---|
Digi-Key Part Number | 1603-1193-ND | |
Manufacturer | ||
Manufacturer Product Number | BLC9G10XS-120AZ | |
Description | RF LDMOS TRANS 120W SOT1273 | |
Detailed Description | RF Mosfet LDMOS (Dual) 28 V 120 mA 920MHz ~ 960MHz 21dB 120W SOT1273-1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ampleon USA Inc. | |
Series | - | |
Package | Tray | |
Product Status | Last Time Buy | |
Transistor Type | LDMOS (Dual) | |
Frequency | 920MHz ~ 960MHz | |
Gain | 21dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 120 mA | |
Power - Output | 120W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-1273-1 | |
Supplier Device Package | SOT1273-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLC9G10XS-120A Datasheet |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
PCN Obsolescence/ EOL | Mult Dev 29/Sep/2021 |
PCN Design/Specification | Mult Devices 24/May/2019 |
PCN Assembly/Origin | Mult Dev Mat Chgs 12/Sep/2021 |
PCN Packaging | Mult Dev Label Chgs 24/Apr/2020 |
HTML Datasheet | BLC9G10XS-120A Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $61.39000 | $61.39 |
20 | $57.67250 | $1,153.45 |
40 | $55.81225 | $2,232.49 |
Attribute | Description |
---|---|
Other Names | 1603-1193 934960175517 |
Standard Package | 20 |