SOT1275-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC8G27LS-180AVZ

Digi-Key Part Number
1603-1123-ND
Manufacturer
Manufacturer Product Number
BLC8G27LS-180AVZ
Description
RF FET LDMOS 65V 14DB SOT12753
Detailed Description
RF Mosfet LDMOS (Dual), Common Source 28 V 200 mA 2.5GHz ~ 2.69GHz 14dB 28W SOT-1275-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Last Time Buy
Transistor Type
LDMOS (Dual), Common Source
Frequency
2.5GHz ~ 2.69GHz
Gain
14dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
200 mA
Power - Output
28W
Voltage - Rated
65 V
Package / Case
SOT-1275-3
Supplier Device Package
SOT-1275-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$74.29000$74.29
20$70.57350$1,411.47
40$69.64500$2,785.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
BLC8G27LS-180AVZ-ND
934068578517
1603-1123
Standard Package20