BLC10G22XS-602AVTZ | |
---|---|
DigiKey Part Number | 1603-BLC10G22XS-602AVTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G22XS-602AVTZ |
Description | RF MOSFET LDMOS 30V SOT1258-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.2 A 2.11GHz ~ 2.17GHz 15.4dB 600W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 15.4dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 600W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.09000 | $82.09 |
20 | $67.70000 | $1,354.00 |