BLC10G22XS-600AVTY | |
---|---|
DigiKey Part Number | 1603-BLC10G22XS-600AVTYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC10G22XS-600AVTY |
Description | RF MOSFET LDMOS 32V SOT1258-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 2 A 2.11GHz ~ 2.17GHz 15dB 600W SOT1258-4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 15dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 2 A | |
Power - Output | 600W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $79.31730 | $7,931.73 |